
UF1004-T | |
|---|---|
DigiKey Part Number | UF1004DITR-ND - Tape & Reel (TR) UF1004DICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UF1004-T |
Description | DIODE STANDARD 400V 1A DO41 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | UF1004-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,25400 € | 2,54 € |
| 100 | 0,17110 € | 17,11 € |
| 500 | 0,12846 € | 64,23 € |
| 1.000 | 0,10322 € | 103,22 € |
| 2.000 | 0,10038 € | 200,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08462 € | 423,10 € |
| 10.000 | 0,08022 € | 802,20 € |
| 15.000 | 0,07637 € | 1.145,55 € |
| 25.000 | 0,07385 € | 1.846,25 € |
| 35.000 | 0,06700 € | 2.345,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |





