
UF1001-T | |
|---|---|
DigiKey Part Number | UF1001DITR-ND - Tape & Reel (TR) UF1001DICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UF1001-T |
Description | DIODE STANDARD 50V 1A DO41 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | UF1001-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,08100 € | 0,81 € |
| 100 | 0,07760 € | 7,76 € |
| 500 | 0,06828 € | 34,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04711 € | 235,55 € |
| 10.000 | 0,04653 € | 465,30 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

