
TT8M | |
|---|---|
DigiKey Part Number | 31-TT8MTR-ND - Tape & Reel (TR) 31-TT8MCT-ND - Cut Tape (CT) 31-TT8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TT8M |
Description | BRIDGE RECT 1PHASE 1KV 8A TT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount TT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 8 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 4 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | TT | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,15253 € | 228,79 € |
| 3.000 | 0,13858 € | 415,74 € |
| 4.500 | 0,13146 € | 591,57 € |
| 7.500 | 0,12347 € | 926,02 € |
| 10.500 | 0,11873 € | 1.246,66 € |
| 15.000 | 0,11413 € | 1.711,95 € |
| 37.500 | 0,10757 € | 4.033,88 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |





