
TT6M | |
|---|---|
DigiKey Part Number | 31-TT6MTR-ND - Tape & Reel (TR) 31-TT6MCT-ND - Cut Tape (CT) 31-TT6MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TT6M |
Description | BRIDGE RECT 1PHASE 1KV 6A TTL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount TTL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 6 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 3 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | TTL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,49300 € | 4,93 € |
| 100 | 0,31930 € | 31,93 € |
| 500 | 0,24452 € | 122,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,20809 € | 312,13 € |
| 3.000 | 0,18973 € | 569,19 € |
| 4.500 | 0,18037 € | 811,66 € |
| 7.500 | 0,16986 € | 1.273,95 € |
| 10.500 | 0,16363 € | 1.718,12 € |
| 15.000 | 0,15758 € | 2.363,70 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

