
TT410-13 | |
|---|---|
DigiKey Part Number | 31-TT410-13TR-ND - Tape & Reel (TR) 31-TT410-13CT-ND - Cut Tape (CT) 31-TT410-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TT410-13 |
Description | BRIDGE RECT 1PHASE 1KV 4A TT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount TT |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 2 A |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Standard | Supplier Device Package TT |
Voltage - Peak Reverse (Max) 1 kV | Base Product Number |
Current - Average Rectified (Io) 4 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TT4M | Diodes Incorporated | 640 | 31-TT4MCT-ND | 6,46000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,71500 € | 7,15 € |
| 100 | 0,47130 € | 47,13 € |
| 500 | 0,36650 € | 183,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,31557 € | 473,36 € |
| 3.000 | 0,28992 € | 869,76 € |
| 4.500 | 0,27684 € | 1.245,78 € |
| 7.500 | 0,26216 € | 1.966,20 € |
| 10.500 | 0,25346 € | 2.661,33 € |
| 15.000 | 0,24501 € | 3.675,15 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

