Bridge Rectifier Single Phase Standard 1 kV Surface Mount TT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TT3M

DigiKey Part Number
31-TT3MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TT3M
Description
BRIDGE RECT 1PHASE 1KV 3A TT
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Surface Mount TT
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1 kV
Current - Average Rectified (Io)
3 A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1.5 A
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
TT
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.