
TT2M-13 | |
|---|---|
DigiKey Part Number | 31-TT2M-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TT2M-13 |
Description | LOW POWER BRIDGE TTL T&R 1.5K |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount TTL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | TTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,10405 € | 156,08 € |
| 3.000 | 0,09390 € | 281,70 € |
| 4.500 | 0,08872 € | 399,24 € |
| 7.500 | 0,08290 € | 621,75 € |
| 10.500 | 0,07945 € | 834,23 € |
| 15.000 | 0,07610 € | 1.141,50 € |
| 37.500 | 0,06874 € | 2.577,75 € |
| 75.000 | 0,06670 € | 5.002,50 € |
| Unit Price without VAT: | 0,10405 € |
|---|---|
| Unit Price with VAT: | 0,12382 € |

