
TRAC-S1Q16 | |
|---|---|
DigiKey Part Number | TRAC-S1Q16-ND |
Manufacturer | |
Manufacturer Product Number | TRAC-S1Q16 |
Description | IC TRAC ANALOG SUPPORT 16QSOP |
Customer Reference | |
Detailed Description | 16-QSOP |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer Diodes Incorporated | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Packaging Bulk | Supplier Device Package 16-QSOP |
Part Status Obsolete | Base Product Number |
DigiKey Programmable Not Verified |

