SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV431BE5TA

DigiKey Part Number
TLV431BE5TADITR-ND - Tape & Reel (TR)
TLV431BE5TADICT-ND - Cut Tape (CT)
TLV431BE5TADIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV431BE5TA
Description
IC VREF SHUNT ADJ 0.5% SOT25
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±0.5% 15 mA SOT-25
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.24V
Voltage - Output (Max)
18 V
Current - Output
15 mA
Tolerance
±0.5%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
100 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.349
Factory Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,27400 €2,74 €
250,24440 €6,11 €
1000,21210 €21,21 €
2500,19664 €49,16 €
5000,18730 €93,65 €
1.0000,17961 €179,61 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,17010 €510,30 €
6.0000,16545 €992,70 €
9.0000,16312 €1.468,08 €
15.0000,16054 €2.408,10 €
21.0000,15903 €3.339,63 €
30.0000,15758 €4.727,40 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46410 €