
TLV271CS-13 | |
|---|---|
DigiKey Part Number | TLV271CS-13DITR-ND - Tape & Reel (TR) TLV271CS-13DICT-ND - Cut Tape (CT) TLV271CS-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV271CS-13 |
Description | IC CMOS 1 CIRCUIT 8SO |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | TLV271CS-13 Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 550µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 8 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 1 | Operating Temperature 0°C ~ 70°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2 MHz | Supplier Device Package 8-SO |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,26000 € | 2,60 € |
| 25 | 0,23240 € | 5,81 € |
| 100 | 0,20120 € | 20,12 € |
| 250 | 0,18624 € | 46,56 € |
| 500 | 0,17730 € | 88,65 € |
| 1.000 | 0,16994 € | 169,94 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

