
TL431AS-13 | |
|---|---|
DigiKey Part Number | TL431AS-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL431AS-13 |
Description | IC VREF SHUNT ADJ 1% 8SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 700 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,10051 € | 251,28 € |
| 5.000 | 0,09736 € | 486,80 € |
| 7.500 | 0,09578 € | 718,35 € |
| 12.500 | 0,09404 € | 1.175,50 € |
| 17.500 | 0,09302 € | 1.627,85 € |
| 25.000 | 0,09204 € | 2.301,00 € |
| 62.500 | 0,08992 € | 5.620,00 € |
| Unit Price without VAT: | 0,10051 € |
|---|---|
| Unit Price with VAT: | 0,11961 € |

