
T5V0DLP-7B | |
|---|---|
DigiKey Part Number | 31-T5V0DLP-7BTR-ND - Tape & Reel (TR) 31-T5V0DLP-7BCT-ND - Cut Tape (CT) 31-T5V0DLP-7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T5V0DLP-7B |
Description | TVS DIODE 5VWM 12.5VC X1DFN10063 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 12.5V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount X1-DFN1006-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.1V | |
Voltage - Clamping (Max) @ Ipp | 12.5V | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | 25W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 9pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-UFDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,57800 € | 5,78 € |
| 100 | 0,37740 € | 37,74 € |
| 500 | 0,29098 € | 145,49 € |
| 1.000 | 0,26313 € | 263,13 € |
| 2.000 | 0,23969 € | 479,38 € |
| 5.000 | 0,21431 € | 1.071,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,19863 € | 1.986,30 € |
| 20.000 | 0,18544 € | 3.708,80 € |
| 30.000 | 0,17873 € | 5.361,90 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

