Similar



T3V3LCS3-7 | |
|---|---|
DigiKey Part Number | T3V3LCS3DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T3V3LCS3-7 |
Description | TVS DIODE 3.3VWM 19VC SOD323 |
Customer Reference | |
Detailed Description | 19V Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 350W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 3pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V | Package / Case SC-76, SOD-323 |
Voltage - Breakdown (Min) 4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 19V | Base Product Number |
Current - Peak Pulse (10/1000µs) 20A (8/20µs) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCLAMP3301D.TCT | Semtech Corporation | 40.955 | UCLAMP3301DCT-ND | 1,14000 € | Similar |


