
STPR860D | |
|---|---|
DigiKey Part Number | 31-STPR860D-ND |
Manufacturer | |
Manufacturer Product Number | STPR860D |
Description | DIODE STANDARD 600V 8A TO220AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 8A Through Hole TO-220AC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 5A (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Part Status Active | Capacitance @ Vr, F 60pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 8A | Supplier Device Package TO-220AC |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 8 A | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 50 | 0,45800 € | 22,90 € |
| 100 | 0,40560 € | 40,56 € |
| 500 | 0,31346 € | 156,73 € |
| 1.000 | 0,28380 € | 283,80 € |
| 2.000 | 0,25882 € | 517,64 € |
| 5.000 | 0,23179 € | 1.158,95 € |
| 10.000 | 0,21508 € | 2.150,80 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

