
STPR1620 | |
|---|---|
DigiKey Part Number | 31-STPR1620-ND |
Manufacturer | |
Manufacturer Product Number | STPR1620 |
Description | DIODE ARRAY GP 200V 8A TO220AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 8A Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Diodes Incorporated | Reverse Recovery Time (trr) 30 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Part Status Last Time Buy | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Standard | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package TO220AB (Type WX) |
Current - Average Rectified (Io) (per Diode) 8A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 8 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,52760 € | 26,38 € |
| Unit Price without VAT: | 0,52760 € |
|---|---|
| Unit Price with VAT: | 0,62784 € |

