SR306-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,08311 €
Datasheet

Similar


onsemi
In Stock: 4.473
Unit Price: 0,67000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,74000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2.834
Unit Price: 0,56000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,08311 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,08311 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2.816
Unit Price: 0,48000 €
Datasheet
Diode 60 V 3A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR306-T

DigiKey Part Number
SR306DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR306-T
Description
DIODE SCHOTTKY 60V 3A DO201AD
Customer Reference
Detailed Description
Diode 60 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
EDA/CAD Models
SR306-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
720 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 60 V
Capacitance @ Vr, F
300pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes