
SR302-T | |
|---|---|
DigiKey Part Number | SR302DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR302-T |
Description | DIODE SCHOTTKY 20V 3A DO201AD |
Customer Reference | |
Detailed Description | Diode 20 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | SR302-T Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 mA @ 20 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 300pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package DO-201AD |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5820-E3/54 | Vishay General Semiconductor - Diodes Division | 8.685 | 1N5820-E3/54GICT-ND | 0,77000 € | Similar |
| 1N5820-E3/73 | Vishay General Semiconductor - Diodes Division | 507 | 112-1N5820-E3/73CT-ND | 1,23000 € | Similar |
| 1N5820G | onsemi | 1.304 | 1N5820GOS-ND | 0,82000 € | Similar |



