SN10GE156 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Diodes Incorporated
In Stock: 0
Unit Price: 2,91192 €

Direct


ECS Inc.
In Stock: 0
Unit Price: 5,51810 €
Datasheet
SaRonix-eCera7 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN10GE156

DigiKey Part Number
SN10GE156TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN10GE156
Description
XTAL OSC XO 156.2500MHZ PECL SMD
Customer Reference
Detailed Description
156.25 MHz XO (Standard) PECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Base Resonator
Type
Frequency
156.25 MHz
Function
Enable/Disable
Output
PECL
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
70mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Current - Supply (Disable) (Max)
25mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes