Parametric Equivalent
Parametric Equivalent

SMF4L24A-7 | |
|---|---|
DigiKey Part Number | 31-SMF4L24A-7TR-ND - Tape & Reel (TR) 31-SMF4L24A-7CT-ND - Cut Tape (CT) 31-SMF4L24A-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF4L24A-7 |
Description | TVS DIODE 24VWM 38.9VC DO219AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-219AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 10.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23500 € | 2,35 € |
| 100 | 0,14840 € | 14,84 € |
| 500 | 0,11084 € | 55,42 € |
| 1.000 | 0,09871 € | 98,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08078 € | 242,34 € |
| 6.000 | 0,07323 € | 439,38 € |
| 9.000 | 0,06938 € | 624,42 € |
| 15.000 | 0,06505 € | 975,75 € |
| 21.000 | 0,06249 € | 1.312,29 € |
| 30.000 | 0,06000 € | 1.800,00 € |
| 75.000 | 0,05528 € | 4.146,00 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |



