
SMF4L100A-7 | |
---|---|
DigiKey Part Number | 31-SMF4L100A-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF4L100A-7 |
Description | TVS DIODE 100VWM 162VC DO219AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 162V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-219AA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 100V | |
Voltage - Breakdown (Min) | 111V | |
Voltage - Clamping (Max) @ Ipp | 162V | |
Current - Peak Pulse (10/1000µs) | 2.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AA | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,08136 € | 244,08 € |
6.000 | 0,07377 € | 442,62 € |
9.000 | 0,06990 € | 629,10 € |
15.000 | 0,06556 € | 983,40 € |
21.000 | 0,06298 € | 1.322,58 € |
30.000 | 0,06048 € | 1.814,40 € |
75.000 | 0,05586 € | 4.189,50 € |
Unit Price without VAT: | 0,08136 € |
---|---|
Unit Price with VAT: | 0,09682 € |