Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



SMCJ85A-13 | |
|---|---|
DigiKey Part Number | SMCJ85ADITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ85A-13 |
Description | TVS DIODE 85VWM 137VC DO214AB |
Customer Reference | |
Detailed Description | 137V Clamp 10.9A Ipp Tvs Diode Surface Mount SMC |
EDA/CAD Models | SMCJ85A-13 Models |
Category | Current - Peak Pulse (10/1000µs) 10.9A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 150°C |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 85V | Supplier Device Package |
Voltage - Breakdown (Min) 94.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 137V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ85A-13-F | Diodes Incorporated | 1.251 | SMCJ85A-FDICT-ND | 1,03000 € | Direct |
| MASMCJ85AE3 | Microchip Technology | 0 | 1086-6103-ND | 5,24845 € | Direct |
| MSMCJ85AE3 | Microchip Technology | 0 | 1086-8662-ND | 1,37428 € | Direct |
| 5.0SMDJ85A | Littelfuse Inc. | 15.441 | 5.0SMDJ85ACT-ND | 2,07000 € | Similar |
| 5.0SMDJ85A-T7 | Littelfuse Inc. | 500 | 18-5.0SMDJ85A-T7CT-ND | 2,02000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,40370 € | 12.111,00 € |
| Unit Price without VAT: | 0,40370 € |
|---|---|
| Unit Price with VAT: | 0,48040 € |






