DO-214AB, SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB, SMC
DO-214AB, SMC

SMCJ78A-13-F

DigiKey Part Number
31-SMCJ78A-13-FTR-ND - Tape & Reel (TR)
31-SMCJ78A-13-FCT-ND - Cut Tape (CT)
31-SMCJ78A-13-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ78A-13-F
Description
TVS DIODE 78VWM 126VC SMC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
126V Clamp 11.4A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
SMCJ78A-13-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
78V
Voltage - Breakdown (Min)
86.7V
Voltage - Clamping (Max) @ Ipp
126V
Current - Peak Pulse (10/1000µs)
11.4A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.311
Factory Stock: 33.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,11000 €1,11 €
100,88100 €8,81 €
1000,61670 €61,67 €
5000,52772 €263,86 €
1.0000,52726 €527,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,43077 €1.292,31 €
Manufacturers Standard Package
Unit Price without VAT:1,11000 €
Unit Price with VAT:1,32090 €