


SMCJ64A-13-F | |
|---|---|
DigiKey Part Number | SMCJ64A-FDITR-ND - Tape & Reel (TR) SMCJ64A-FDICT-ND - Cut Tape (CT) SMCJ64A-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ64A-13-F |
Description | TVS DIODE 64VWM 103VC SMC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 14.6A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ64A-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 64V | |
Voltage - Breakdown (Min) | 71.1V | |
Voltage - Clamping (Max) @ Ipp | 103V | |
Current - Peak Pulse (10/1000µs) | 14.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,88100 € | 8,81 € |
| 100 | 0,52730 € | 52,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,43077 € | 1.292,31 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

