


SMCJ60A-13-F | |
|---|---|
DigiKey Part Number | SMCJ60A-FDITR-ND - Tape & Reel (TR) SMCJ60A-FDICT-ND - Cut Tape (CT) SMCJ60A-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ60A-13-F |
Description | TVS DIODE 60VWM 96.8VC SMC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 96.8V Clamp 15.5A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ60A-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 60V | |
Voltage - Breakdown (Min) | 66.7V | |
Voltage - Clamping (Max) @ Ipp | 96.8V | |
Current - Peak Pulse (10/1000µs) | 15.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,48100 € | 4,81 € |
| 100 | 0,43080 € | 43,08 € |
| 500 | 0,42236 € | 211,18 € |
| 1.000 | 0,41306 € | 413,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,41306 € | 1.239,18 € |
| 6.000 | 0,41221 € | 2.473,26 € |
| 9.000 | 0,40544 € | 3.648,96 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

