DO-214AB, SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB, SMC
DO-214AB, SMC

SMCJ51A-13-F

DigiKey Part Number
SMCJ51A-FDITR-ND - Tape & Reel (TR)
SMCJ51A-FDICT-ND - Cut Tape (CT)
SMCJ51A-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ51A-13-F
Description
TVS DIODE 51VWM 82.4VC SMC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
82.4V Clamp 18.2A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
SMCJ51A-13-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
51V
Voltage - Breakdown (Min)
56.7V
Voltage - Clamping (Max) @ Ipp
82.4V
Current - Peak Pulse (10/1000µs)
18.2A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.863
Factory Stock: 444.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,93000 €0,93 €
100,58400 €5,84 €
1000,38340 €38,34 €
5000,29624 €148,12 €
1.0000,26832 €268,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,24038 €721,14 €
6.0000,15121 €907,26 €
Manufacturers Standard Package
Unit Price without VAT:0,93000 €
Unit Price with VAT:1,10670 €