DO-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AA
DO-214AA

TB3500L-13-F

DigiKey Part Number
TB3500L-FDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TB3500L-13-F
Description
THYRISTOR 320V 150A DO-214AA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
320V Off-State 150 A Ipp TVS Thyristor DO-214AA, SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Breakover
400V
Voltage - Off State
320V
Voltage - On State
3.5 V
Current - Peak Pulse (8/20µs)
150 A
Current - Peak Pulse (10/1000µs)
30 A
Current - Hold (Ih)
150 mA
Number of Elements
1
Capacitance
40pF
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
SMB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,35081 €1.052,43 €
6.0000,32613 €1.956,78 €
9.0000,31524 €2.837,16 €
Manufacturers Standard Package
Unit Price without VAT:0,35081 €
Unit Price with VAT:0,41746 €