Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



SMCJ26CA-13 | |
|---|---|
DigiKey Part Number | SMCJ26CA-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ26CA-13 |
Description | TVS DIODE 26VWM 42.1VC SMC |
Customer Reference | |
Detailed Description | 42.1V Clamp 35.6A Ipp Tvs Diode Surface Mount SMC |
EDA/CAD Models | SMCJ26CA-13 Models |
Category | Current - Peak Pulse (10/1000µs) 35.6A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Discontinued at DigiKey | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 26V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 28.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 42.1V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ26CA-13-F | Diodes Incorporated | 8.447 | SMCJ26CA-FDICT-ND | 1,52000 € | Direct |
| SMCJ26CA | Littelfuse Inc. | 52.692 | SMCJ26CALFCT-ND | 0,80000 € | Direct |
| SMCJ26CA | Bourns Inc. | 16.266 | SMCJ26CABCT-ND | 0,93000 € | Direct |
| SMCJ26CA | Taiwan Semiconductor Corporation | 5.293 | SMCJ26CAFSCT-ND | 0,89000 € | Direct |
| TV15C260JB-G | Comchip Technology | 0 | TV15C260JB-G-ND | 0,29060 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,44620 € | 13.386,00 € |
| Unit Price without VAT: | 0,44620 € |
|---|---|
| Unit Price with VAT: | 0,53098 € |







