


SMCJ17AQ-13-F | |
|---|---|
DigiKey Part Number | 31-SMCJ17AQ-13-FTR-ND - Tape & Reel (TR) 31-SMCJ17AQ-13-FCT-ND - Cut Tape (CT) 31-SMCJ17AQ-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ17AQ-13-F |
Description | TVS DIODE 17VWM 27.6VC SMC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 53.3A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17V | |
Voltage - Breakdown (Min) | 18.9V | |
Voltage - Clamping (Max) @ Ipp | 27.6V | |
Current - Peak Pulse (10/1000µs) | 53.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,46800 € | 4,68 € |
| 100 | 0,32220 € | 32,22 € |
| 500 | 0,25566 € | 127,83 € |
| 1.000 | 0,23430 € | 234,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19865 € | 595,95 € |
| 6.000 | 0,19142 € | 1.148,52 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |







