SMCJ170A-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 2.697
Unit Price: 0,90000 €

Direct


Microchip Technology
In Stock: 0
Unit Price: 5,31455 €
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 1,39158 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 0,76000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 4.853
Unit Price: 2,35000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 437
Unit Price: 2,35000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.057
Unit Price: 1,02000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,50362 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,50362 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 6.318
Unit Price: 1,40000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,38668 €
Datasheet

Similar


Bourns Inc.
In Stock: 5.043
Unit Price: 1,52000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,45802 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,39643 €
275V Clamp 5.5A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
275V Clamp 5.5A Ipp Tvs Diode Surface Mount SMC
DO-214AB, SMC

SMCJ170A-13

DigiKey Part Number
SMCJ170ADITR-ND - Tape & Reel (TR)
SMCJ170ADICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SMCJ170A-13
Description
TVS DIODE 170VWM 275VC DO214AB
Customer Reference
Detailed Description
275V Clamp 5.5A Ipp Tvs Diode Surface Mount SMC
EDA/CAD Models
SMCJ170A-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
170V
Voltage - Breakdown (Min)
189V
Voltage - Clamping (Max) @ Ipp
275V
Current - Peak Pulse (10/1000µs)
5.5A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,61000 €0,61 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.0000,15598 €4.679,40 €
Unit Price without VAT:0,61000 €
Unit Price with VAT:0,72590 €