


SMCJ16CA-13-F | |
|---|---|
DigiKey Part Number | SMCJ16CA-FDITR-ND - Tape & Reel (TR) SMCJ16CA-FDICT-ND - Cut Tape (CT) SMCJ16CA-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ16CA-13-F |
Description | TVS DIODE 16VWM 26VC SMC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 57.7A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ16CA-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 57.7A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,52300 € | 5,23 € |
| 100 | 0,42490 € | 42,49 € |
| 500 | 0,33858 € | 169,29 € |
| 1.000 | 0,31402 € | 314,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24208 € | 726,24 € |
| 6.000 | 0,22769 € | 1.366,14 € |
| 9.000 | 0,12425 € | 1.118,25 € |
| 15.000 | 0,12362 € | 1.854,30 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

