Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



SMCJ16A-13 | |
|---|---|
DigiKey Part Number | SMCJ16ADITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ16A-13 |
Description | TVS DIODE 16VWM 26VC SMC |
Customer Reference | |
Detailed Description | 26V Clamp 57.7A Ipp Tvs Diode Surface Mount SMC |
EDA/CAD Models | SMCJ16A-13 Models |
Category | Current - Peak Pulse (10/1000µs) 57.7A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Discontinued at DigiKey | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 16V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 17.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 26V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ16A-13-F | Diodes Incorporated | 5.927 | SMCJ16A-FDICT-ND | 1,01000 € | Direct |
| MASMCJ16AE3 | Microchip Technology | 0 | 1086-5979-ND | 5,24845 € | Direct |
| MSMCJ16AE3 | Microchip Technology | 0 | 1086-8538-ND | 1,37428 € | Direct |
| SMCJ16A | Littelfuse Inc. | 6.674 | SMCJ16ALFCT-ND | 0,80000 € | Direct |
| 5.0SMDJ16A | Littelfuse Inc. | 0 | 5.0SMDJ16ACT-ND | 2,10000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,40370 € | 12.111,00 € |
| Unit Price without VAT: | 0,40370 € |
|---|---|
| Unit Price with VAT: | 0,48040 € |






