DO-214AC SMB Top View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AC SMB Top View
DO-214AC SMB

SMCJ160CA-13-F

DigiKey Part Number
31-SMCJ160CA-13-FTR-ND - Tape & Reel (TR)
Manufacturer
Diodes Incorporated
Manufacturer Product Number
SMCJ160CA-13-F
Description
TVS DIODE 160VWM 259VC SMC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
259V Clamp 5.8A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
SMCJ160CA-13-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
160V
Voltage - Breakdown (Min)
178V
Voltage - Clamping (Max) @ Ipp
259V
Current - Peak Pulse (10/1000µs)
5.8A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Stock Options
Check for Additional Incoming Stock
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,48165 €1.444,95 €
6.0000,47286 €2.837,16 €
Manufacturers Standard Package
Unit Price without VAT:0,48165 €
Unit Price with VAT:0,57316 €