


SMCJ14CA-13-F | |
|---|---|
DigiKey Part Number | SMCJ14CA-FDITR-ND - Tape & Reel (TR) SMCJ14CA-FDICT-ND - Cut Tape (CT) SMCJ14CA-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ14CA-13-F |
Description | TVS DIODE 14VWM 23.2VC SMC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 64.7A Ipp Tvs Diode Surface Mount SMC |
EDA/CAD Models | SMCJ14CA-13-F Models |
Category | Current - Peak Pulse (10/1000µs) 64.7A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 14V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 15.6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 23.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ14CA | Littelfuse Inc. | 5.005 | SMCJ14CALFCT-ND | 0,82000 € | Direct |
| SMCJ14CA | Bourns Inc. | 7.148 | SMCJ14CABCT-ND | 0,93000 € | Direct |
| SMCJ14CA | Taiwan Semiconductor Corporation | 11.459 | SMCJ14CAFSCT-ND | 0,99000 € | Direct |
| 5.0SMDJ14CA | Littelfuse Inc. | 6.131 | F6610CT-ND | 2,10000 € | Similar |
| SMDJ14CA | Littelfuse Inc. | 6.458 | SMDJ14CACT-ND | 1,42000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,21500 € | 12,15 € |
| 100 | 0,82230 € | 82,23 € |
| 500 | 0,65410 € | 327,05 € |
| 1.000 | 0,60000 € | 600,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,53133 € | 1.593,99 € |
| 6.000 | 0,49679 € | 2.980,74 € |
| 9.000 | 0,47920 € | 4.312,80 € |
| 15.000 | 0,46851 € | 7.027,65 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,26100 € |

