


SMCJ10A-13 | |
|---|---|
DigiKey Part Number | SMCJ10ADITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ10A-13 |
Description | TVS DIODE 10VWM 17VC DO214AB |
Customer Reference | |
Detailed Description | 17V Clamp 88.2A Ipp Tvs Diode Surface Mount SMC |
EDA/CAD Models | SMCJ10A-13 Models |
Category | Current - Peak Pulse (10/1000µs) 88.2A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 150°C |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 10V | Supplier Device Package |
Voltage - Breakdown (Min) 11.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 17V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ10A-13-F | Diodes Incorporated | 34.699 | SMCJ10A-13-FDICT-ND | 0,70000 € | Direct |
| MASMCJ10AE3 | Microchip Technology | 0 | 1086-5935-ND | 5,24845 € | Direct |
| MSMCJ10AE3 | Microchip Technology | 0 | 1086-8494-ND | 1,37428 € | Direct |
| SMCJ10A-E3/57T | Vishay General Semiconductor - Diodes Division | 0 | SMCJ10A-E3/57TGICT-ND | 0,87000 € | Direct |
| SMCJ10A-E3/9AT | Vishay General Semiconductor - Diodes Division | 0 | SMCJ10A-E3/9AT-ND | 0,19476 € | Direct |








