SMBJ8.0A-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 3.087
Unit Price: 0,48000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,11244 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.923
Unit Price: 0,59000 €
Datasheet

Similar


YAGEO
In Stock: 2.388
Unit Price: 0,13000 €
Datasheet

Similar


YAGEO
In Stock: 160
Unit Price: 0,34000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,26177 €
Datasheet
13.6V Clamp 44.1A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
13.6V Clamp 44.1A Ipp Tvs Diode Surface Mount SMB
DO-214AA

SMBJ8.0A-13

DigiKey Part Number
SMBJ8.0A-13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ8.0A-13
Description
TVS DIODE 8VWM 13.6VC SMB
Customer Reference
Detailed Description
13.6V Clamp 44.1A Ipp Tvs Diode Surface Mount SMB
EDA/CAD Models
SMBJ8.0A-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8V
Voltage - Breakdown (Min)
8.89V
Voltage - Clamping (Max) @ Ipp
13.6V
Current - Peak Pulse (10/1000µs)
44.1A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.0000,28684 €8.605,20 €
Unit Price without VAT:0,28684 €
Unit Price with VAT:0,34134 €