Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar



SMBJ7.5A-13 | |
|---|---|
DigiKey Part Number | SMBJ7.5ADITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ7.5A-13 |
Description | TVS DIODE 7.5VWM 12.9VC SMB |
Customer Reference | |
Detailed Description | 12.9V Clamp 46.5A Ipp Tvs Diode Surface Mount SMB |
EDA/CAD Models | SMBJ7.5A-13 Models |
Category | Current - Peak Pulse (10/1000µs) 46.5A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 7.5V | Supplier Device Package |
Voltage - Breakdown (Min) 8.33V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 12.9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ7.5A-13-F | Diodes Incorporated | 2.026 | SMBJ7.5A-FDICT-ND | 0,48000 € | Direct |
| SMBJ7.5A-E3/52 | Vishay General Semiconductor - Diodes Division | 2.432 | SMBJ7.5A-E3/52GICT-ND | 0,60000 € | Direct |
| SMBJ7.5A-E3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMBJ7.5A-E3/5B-ND | 0,09805 € | Direct |
| SMBJ7.5AHE3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMBJ7.5AHE3/5B-ND | 0,00000 € | Direct |
| SMBJ7V5A | Taiwan Semiconductor Corporation | 1.670 | SMBJ7V5ACT-ND | 0,54000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,28684 € | 8.605,20 € |
| Unit Price without VAT: | 0,28684 € |
|---|---|
| Unit Price with VAT: | 0,34134 € |







