DO-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AA
DO-214AA

SMBJ58AQ-13-F

DigiKey Part Number
31-SMBJ58AQ-13-FTR-ND - Tape & Reel (TR)
31-SMBJ58AQ-13-FCT-ND - Cut Tape (CT)
31-SMBJ58AQ-13-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ58AQ-13-F
Description
TVS DIODE 58VWM 93.6VC SMB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
93.6V Clamp 6.4A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
58V
Voltage - Breakdown (Min)
64.4V
Voltage - Clamping (Max) @ Ipp
93.6V
Current - Peak Pulse (10/1000µs)
6.4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.538
Factory Stock: 552.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,26100 €2,61 €
1000,17710 €17,71 €
5000,16674 €83,37 €
1.0000,13646 €136,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,08939 €268,17 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46410 €