DO-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AA
DO-214AA

SMBJ5.0CA-13-F

DigiKey Part Number
SMBJ5.0CA-FDITR-ND - Tape & Reel (TR)
SMBJ5.0CA-FDICT-ND - Cut Tape (CT)
SMBJ5.0CA-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ5.0CA-13-F
Description
TVS DIODE 5VWM 9.2VC SMB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9.2V Clamp 65.2A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
SMBJ5.0CA-13-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
9.2V
Current - Peak Pulse (10/1000µs)
65.2A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 113.505
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,17400 €1,74 €
1000,09160 €9,16 €
5000,08982 €44,91 €
1.0000,08325 €83,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,06802 €204,06 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27370 €