SMBJ30CA-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 69.669
Unit Price: 0,51000 €
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 1.642
Unit Price: 0,39000 €
Datasheet

Upgrade


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,33089 €
Datasheet

Upgrade


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,31568 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,77000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,12351 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 76.003
Unit Price: 0,47000 €
Datasheet

Similar


Semtech Corporation
In Stock: 433
Unit Price: 0,85000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 78.808
Unit Price: 0,50000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3
Unit Price: 0,54000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 12,43404 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 10,47077 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 6.735
Unit Price: 0,84000 €
Datasheet
48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount SMB
DO-214AA

SMBJ30CA-13

DigiKey Part Number
SMBJ30CADITR-ND - Tape & Reel (TR)
SMBJ30CADICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SMBJ30CA-13
Description
TVS DIODE 30VWM 48.4VC SMB
Customer Reference
Detailed Description
48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount SMB
EDA/CAD Models
SMBJ30CA-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
33.3V
Voltage - Clamping (Max) @ Ipp
48.4V
Current - Peak Pulse (10/1000µs)
12.4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,03000 €1,03 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.0000,30809 €9.242,70 €
Unit Price without VAT:1,03000 €
Unit Price with VAT:1,22570 €