


SMBJ26CA-13-F | |
|---|---|
DigiKey Part Number | SMBJ26CA-FDITR-ND - Tape & Reel (TR) SMBJ26CA-FDICT-ND - Cut Tape (CT) SMBJ26CA-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ26CA-13-F |
Description | TVS DIODE 26VWM 42.1VC SMB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 14.2A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ26CA-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 14.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21200 € | 2,12 € |
| 100 | 0,14340 € | 14,34 € |
| 500 | 0,11056 € | 55,28 € |
| 1.000 | 0,09501 € | 95,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09546 € | 286,38 € |
| 6.000 | 0,08680 € | 520,80 € |
| 9.000 | 0,08238 € | 741,42 € |
| 15.000 | 0,07741 € | 1.161,15 € |
| 21.000 | 0,07447 € | 1.563,87 € |
| 30.000 | 0,07161 € | 2.148,30 € |
| 75.000 | 0,06802 € | 5.101,50 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |











