SMBJ24A-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 1
Unit Price: 0,42000 €
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 14.940
Unit Price: 0,54000 €
Datasheet

Direct


Bourns Inc.
In Stock: 39.015
Unit Price: 0,45000 €
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 6.134
Unit Price: 0,39000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,59000 €
Datasheet

Similar


YAGEO
In Stock: 3.890
Unit Price: 0,34000 €
Datasheet

Similar


YAGEO
In Stock: 1.000
Unit Price: 0,34000 €
Datasheet

Similar


STMicroelectronics
In Stock: 7.054
Unit Price: 0,54000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,81148 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,26177 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,15436 €
Datasheet
38.9V Clamp 15.4A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
38.9V Clamp 15.4A Ipp Tvs Diode Surface Mount SMB
DO-214AA

SMBJ24A-13

DigiKey Part Number
SMBJ24ADITR-ND - Tape & Reel (TR)
SMBJ24ADICT-ND - Cut Tape (CT)
SMBJ24ADIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ24A-13
Description
TVS DIODE 24VWM 38.9VC SMB
Customer Reference
Detailed Description
38.9V Clamp 15.4A Ipp Tvs Diode Surface Mount SMB
EDA/CAD Models
SMBJ24A-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
26.7V
Voltage - Clamping (Max) @ Ipp
38.9V
Current - Peak Pulse (10/1000µs)
15.4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,98000 €0,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.0000,28684 €8.605,20 €
Unit Price without VAT:0,98000 €
Unit Price with VAT:1,16620 €