Direct
Direct
Similar
Similar
Similar
Similar
Similar



SMBJ20CA-13 | |
|---|---|
DigiKey Part Number | SMBJ20CADITR-ND - Tape & Reel (TR) SMBJ20CADICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMBJ20CA-13 |
Description | TVS DIODE 20VWM 32.4VC SMB |
Customer Reference | |
Detailed Description | 32.4V Clamp 18.5A Ipp Tvs Diode Surface Mount SMB |
EDA/CAD Models | SMBJ20CA-13 Models |
Category | Current - Peak Pulse (10/1000µs) 18.5A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 20V | Supplier Device Package |
Voltage - Breakdown (Min) 22.2V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 32.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ20CA-13-F | Diodes Incorporated | 86.349 | SMBJ20CA-FDICT-ND | 0,53000 € | Direct |
| SMBJ20CA | Littelfuse Inc. | 82.610 | SMBJ20CALFCT-ND | 0,47000 € | Direct |
| SMBJ20CA | Taiwan Semiconductor Corporation | 5.507 | SMBJ20CAFSCT-ND | 0,60000 € | Direct |
| SMBJ20CA | Bourns Inc. | 12.355 | SMBJ20CABCT-ND | 0,51000 € | Direct |
| TV06B200JB-G | Comchip Technology | 0 | TV06B200JB-G-ND | 0,15436 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,30809 € | 9.242,70 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |









