Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



SMBJ17CA-13 | |
|---|---|
DigiKey Part Number | SMBJ17CADITR-ND - Tape & Reel (TR) SMBJ17CADICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMBJ17CA-13 |
Description | TVS DIODE 17VWM 27.6VC SMB |
Customer Reference | |
Detailed Description | 27.6V Clamp 21.7A Ipp Tvs Diode Surface Mount SMB |
EDA/CAD Models | SMBJ17CA-13 Models |
Category | Current - Peak Pulse (10/1000µs) 21.7A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 17V | Supplier Device Package |
Voltage - Breakdown (Min) 18.9V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 27.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ17CA-13-F | Diodes Incorporated | 8.715 | SMBJ17CA-FDICT-ND | 0,51000 € | Direct |
| TV06B170JB-G | Comchip Technology | 0 | TV06B170JB-G-ND | 0,15436 € | Direct |
| SMBJ17CA | Semtech Corporation | 0 | 600-SMBJ17CATR-ND | 0,24253 € | Similar |
| SMBJ17CA | Littelfuse Inc. | 886 | SMBJ17CALFCT-ND | 0,47000 € | Similar |
| SMBJ17CA | Taiwan Semiconductor Corporation | 5.573 | SMBJ17CAFSCT-ND | 0,60000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,30809 € | 9.242,70 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |










