


SMBJ160A-13-F | |
|---|---|
DigiKey Part Number | 31-SMBJ160A-13-FTR-ND - Tape & Reel (TR) 31-SMBJ160A-13-FCT-ND - Cut Tape (CT) 31-SMBJ160A-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ160A-13-F |
Description | TVS DIODE 160VWM 259VC SMB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 259V Clamp 2.3A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ160A-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 160V | |
Voltage - Breakdown (Min) | 178V | |
Voltage - Clamping (Max) @ Ipp | 259V | |
Current - Peak Pulse (10/1000µs) | 2.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,18800 € | 1,88 € |
| 100 | 0,09160 € | 9,16 € |
| 500 | 0,09068 € | 45,34 € |
| 1.000 | 0,08896 € | 88,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06132 € | 183,96 € |
| 6.000 | 0,05960 € | 357,60 € |
| 9.000 | 0,05852 € | 526,68 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |



