Direct
Similar
Similar
Similar
Similar
Similar



SMBJ15A-13 | |
|---|---|
DigiKey Part Number | SMBJ15ADITR-ND - Tape & Reel (TR) SMBJ15ADICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMBJ15A-13 |
Description | TVS DIODE 15VWM 24.4VC SMB |
Customer Reference | |
Detailed Description | 24.4V Clamp 24A Ipp Tvs Diode Surface Mount SMB |
EDA/CAD Models | SMBJ15A-13 Models |
Category | Current - Peak Pulse (10/1000µs) 24A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 15V | Supplier Device Package |
Voltage - Breakdown (Min) 16.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 24.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ15A-13-F | Diodes Incorporated | 291.263 | SMBJ15A-FDICT-ND | 0,48000 € | Direct |
| PTVS15VP1UP,115 | Nexperia USA Inc. | 0 | 1727-4428-1-ND | 0,59000 € | Similar |
| SACB15 | Littelfuse Inc. | 1.312 | SACB15CT-ND | 0,93000 € | Similar |
| SMBJ15A | Taiwan Semiconductor Corporation | 3.643 | SMBJ15AFSCT-ND | 0,54000 € | Similar |
| SMBJ15A | Littelfuse Inc. | 79.223 | SMBJ15ALFCT-ND | 0,42000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,28684 € | 8.605,20 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |








