Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar



SMBJ150CA-13 | |
|---|---|
DigiKey Part Number | SMBJ150CADITR-ND - Tape & Reel (TR) SMBJ150CADICT-ND - Cut Tape (CT) SMBJ150CADIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ150CA-13 |
Description | TVS DIODE 150VWM 243VC SMB |
Customer Reference | |
Detailed Description | 243V Clamp 2.5A Ipp Tvs Diode Surface Mount SMB |
EDA/CAD Models | SMBJ150CA-13 Models |
Category | Current - Peak Pulse (10/1000µs) 2.5A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 150V | Supplier Device Package |
Voltage - Breakdown (Min) 167V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 243V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ150CA-13-F | Diodes Incorporated | 22.267 | SMBJ150CA-FDICT-ND | 0,53000 € | Direct |
| SMBJ150CA | Littelfuse Inc. | 13.165 | SMBJ150CALFCT-ND | 0,49000 € | Direct |
| SMBJ150CA | Bourns Inc. | 6.013 | SMBJ150CABCT-ND | 0,59000 € | Direct |
| SMBJ150CA | Semtech Corporation | 3.000 | 600-SMBJ150CACT-ND | 1,02000 € | Direct |
| SMBJ150CA | Taiwan Semiconductor Corporation | 4.418 | SMBJ150CAFSCT-ND | 0,60000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,30809 € | 9.242,70 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |









