


SMBJ120CA-13-F | |
---|---|
DigiKey Part Number | 31-SMBJ120CA-13-FTR-ND - Tape & Reel (TR) 31-SMBJ120CA-13-FCT-ND - Cut Tape (CT) 31-SMBJ120CA-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ120CA-13-F |
Description | TVS DIODE 120VWM 193VC SMB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 193V Clamp 3.1A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ120CA-13-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 120V | |
Voltage - Breakdown (Min) | 133V | |
Voltage - Clamping (Max) @ Ipp | 193V | |
Current - Peak Pulse (10/1000µs) | 3.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,31000 € | 0,31 € |
10 | 0,21000 € | 2,10 € |
100 | 0,14240 € | 14,24 € |
500 | 0,10980 € | 54,90 € |
1.000 | 0,09436 € | 94,36 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,06755 € | 202,65 € |
Unit Price without VAT: | 0,31000 € |
---|---|
Unit Price with VAT: | 0,36890 € |