DO-214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AC
DO-214AC

SMAZ6V8-13-F

DigiKey Part Number
SMAZ6V8-FDITR-ND - Tape & Reel (TR)
SMAZ6V8-FDICT-ND - Cut Tape (CT)
SMAZ6V8-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAZ6V8-13-F
Description
DIODE ZENER 6.8V 1W SMA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 1 W ±5% Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
SMAZ6V8-13-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
2 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 4 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SMA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32.062
Factory Stock: 70.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,15500 €1,55 €
1000,10020 €10,02 €
5000,08982 €44,91 €
1.0000,08378 €83,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,07514 €375,70 €
10.0000,06996 €699,60 €
15.0000,06856 €1.028,40 €
25.0000,06543 €1.635,75 €
50.0000,06240 €3.120,00 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27370 €