Direct
Direct
Similar
Similar
Similar



SMAZ33-13 | |
|---|---|
DigiKey Part Number | SMAZ33DITR-ND - Tape & Reel (TR) SMAZ33DICT-ND - Cut Tape (CT) SMAZ33DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAZ33-13 |
Description | DIODE ZENER 33V 1W SMA |
Customer Reference | |
Detailed Description | Zener Diode 33 V 1 W ±5% Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SMAZ33-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 25.1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,08606 € | 2.581,80 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |







