SMAZ33-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 102.039
Unit Price: 0,45000 €
Datasheet

Direct


onsemi
In Stock: 114.965
Unit Price: 0,48000 €
Datasheet

Similar


SMC Diode Solutions
In Stock: 0
Unit Price: 0,05196 €
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: 0,25000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,11943 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,08478 €
Datasheet
Zener Diode 33 V 1 W ±5% Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 33 V 1 W ±5% Surface Mount SMA
DO-214AC

SMAZ33-13

DigiKey Part Number
SMAZ33DITR-ND - Tape & Reel (TR)
SMAZ33DICT-ND - Cut Tape (CT)
SMAZ33DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAZ33-13
Description
DIODE ZENER 33V 1W SMA
Customer Reference
Detailed Description
Zener Diode 33 V 1 W ±5% Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
SMAZ33-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 25.1 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SMA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.0000,08606 €2.581,80 €
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46410 €